Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMA0112D09Copy
Manufacturer Standard Lead Time24 weeks
Order Code2708249
Product RangeIMA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.680 (CNY59.5284) |
| 5+ | CNY51.130 (CNY57.7769) |
| 10+ | CNY49.570 (CNY56.0141) |
| 50+ | CNY47.440 (CNY53.6072) |
| 100+ | CNY47.200 (CNY53.336) |
| 250+ | CNY47.030 (CNY53.1439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.68 (CNY59.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMA0112D09Copy
Manufacturer Standard Lead Time24 weeks
Order Code2708249
Product RangeIMA01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 155.5mA
Output Voltage - Output 2-9V
Output Current - Output 255.5mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIMA01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IMA01 series is a 1W, single and dual output DC to DC converter in 7 pin SIP package with worldwide medical approvals and continuous short circuit protection. Safety approvals include UL, ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV, EN60601-1, CB and IEC60601-1.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP7 Package
- Operating Temperature -40°C to 75°C
- Full Load at 75°C Ambient
- 4000VAC Isolation, 1 x MOPP at 300VAC
- 2µA Patient Leakage Current
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
55.5mA
Output Current - Output 2
55.5mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
10.8V
Product Range
IMA01 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.2mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
