Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.590 (CNY80.8967) |
| 5+ | CNY69.820 (CNY78.8966) |
| 10+ | CNY68.770 (CNY77.7101) |
| 50+ | CNY59.850 (CNY67.6305) |
| 100+ | CNY58.670 (CNY66.2971) |
| 250+ | CNY57.480 (CNY64.9524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.59 (CNY80.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIH2409DCopy
Manufacturer Standard Lead Time23 weeks
Order Code8728038
Product RangeIH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-9V
Output Current - Output 2111mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.16mm
Height6.88mm
Depth20.32mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeIH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Dual Output
- SIP or DIP Package
- 1000 VDC Isolation
- Optional 3000-6000 VDC Isolation
- MTBF <gt/>1.1 MHrs
- 40 °C to +85 °C Operation
Applications
Power Management, Industrial, Safety
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
111mA
Output Current - Output 2
111mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.88mm
Input Voltage DC Min
21.6V
Product Range
IH Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025

