Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 38+ | CNY21.280 (CNY24.0464) |
Price for:Each
Minimum: 38
Multiple: 38
CNY808.64 (CNY913.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Height
7.25mm
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Input Voltage DC Max
5.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001934
