Print Page
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.530 (CNY89.8689) |
| 5+ | CNY77.090 (CNY87.1117) |
| 10+ | CNY75.300 (CNY85.089) |
| 50+ | CNY73.740 (CNY83.3262) |
| 100+ | CNY71.680 (CNY80.9984) |
| 250+ | CNY70.360 (CNY79.5068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.53 (CNY89.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIE24D15DHCopy
Manufacturer Standard Lead Time63 weeks
Order Code4226751
Product RangeIE Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.14mm
Height6.86mm
Depth12.7mm
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeIE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
66mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.86mm
Input Voltage DC Min
-
Product Range
IE Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.14mm
Depth
12.7mm
Input Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018

