Print Page
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.900 (CNY40.567) |
| 10+ | CNY33.770 (CNY38.1601) |
| 25+ | CNY32.350 (CNY36.5555) |
| 50+ | CNY31.280 (CNY35.3464) |
| 100+ | CNY30.210 (CNY34.1373) |
| 500+ | CNY29.620 (CNY33.4706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.90 (CNY40.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIE2424SCopy
Manufacturer Standard Lead Time23 weeks
Order Code2536057
Product RangeIE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height9.65mm
Depth11.68mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeIE Series
Product Overview
- IE series is 1W DC to DC power supply
- Single unregulated output, SIP package
- Isolation is 1KVDC, small package size
- 3 year warranty
- Input voltage is 24VDC, output voltage is 24VDC, output current is 42mA, efficiency is 80%
- Non-conductive plastic UL94V-0 rated case material
- Operating temperature range from -40°C to +85°C
- Switching frequency range from 40 to 150KHz (variable)
- Convection-cooled
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
42mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
9.65mm
Input Voltage DC Min
21.6V
Product Range
IE Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
26.4V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014

