Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoICH5048S24-NCopy
Manufacturer Standard Lead Time46 weeks
Order Code4226750
Product RangeICH50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.440 (CNY728.2172) |
| 5+ | CNY625.080 (CNY706.3404) |
| 10+ | CNY595.930 (CNY673.4009) |
| 50+ | CNY577.960 (CNY653.0948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY644.44 (CNY728.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoICH5048S24-NCopy
Manufacturer Standard Lead Time46 weeks
Order Code4226750
Product RangeICH50 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeICH50 Series
Product Overview
ICH5048S24-N is an ICH50 series that offers a compact 50W DC-DC converter solution in an industry-standard ½ brick package, with an integral baseplate for conduction cooling. Safety approvals are UL60950-1, and UKCA.
- ±10% output voltage trim, remote sense, remote on/off, a wide operating temperature range
- Single output, five-sided metal case
- Overvoltage, continuous short circuit protection
- 3 year warranty
- Input voltage range from 36 to 75VDC, 24V output voltage
- Output current is 2.08A, 1209mA full load input current, 86% efficiency
- Operating case temperature rating range from -40°C to +100°C
- MTBF is ≥790KHrs to MIL-HDBK-217F at 25°C
- Temperature coefficient is ±0.03%/°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.08A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36V
Product Range
ICH50 Series
DC / DC Converter Type
DIP
Output Power Max
50W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
