Print Page
135 In Stock
100 more incoming. You can reserve stock now
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.810 (CNY60.8053) |
| 5+ | CNY52.460 (CNY59.2798) |
| 10+ | CNY51.660 (CNY58.3758) |
| 50+ | CNY51.000 (CNY57.630) |
| 100+ | CNY47.640 (CNY53.8332) |
| 250+ | CNY46.700 (CNY52.771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.81 (CNY60.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIB0505SCopy
Order Code1550987
Product RangeIB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.1mm
Depth19.3mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIB Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IB0505S is a 1-output board-mount isolated DC to DC Converter with nominal input voltage range. The IB series 1W converter features switching frequency, convection cooling and load regulation.
- Efficiency up to 78%
- Industry standard pinout
- 1000VDC Isolation
- MTBF <gt/>1.1 million hours
- 10⁹Ω Isolation resistance
- 75mV p-p Maximum, 20MHz bandwidth output ripple and noise
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.1mm
Input Voltage DC Min
4.5V
Product Range
IB Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.3mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

