Print Page
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.820 (CNY43.8666) |
| 5+ | CNY37.660 (CNY42.5558) |
| 10+ | CNY36.490 (CNY41.2337) |
| 50+ | CNY35.010 (CNY39.5613) |
| 100+ | CNY34.650 (CNY39.1545) |
| 250+ | CNY34.340 (CNY38.8042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.82 (CNY43.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA1205SCopy
Manufacturer Standard Lead Time23 weeks
Order Code8727546
Product RangeIA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6.09mm
Height10.16mm
Depth19.3mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85 °C @ full load
- UL94V-0 material
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
10.8V
Product Range
IA Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6.09mm
Depth
19.3mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Alternatives for IA1205S
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903

