Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.040 (CNY46.3752) |
| 5+ | CNY39.800 (CNY44.974) |
| 10+ | CNY38.570 (CNY43.5841) |
| 50+ | CNY36.950 (CNY41.7535) |
| 100+ | CNY36.180 (CNY40.8834) |
| 250+ | CNY35.460 (CNY40.0698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.04 (CNY46.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA0515DCopy
Manufacturer Standard Lead Time23 weeks
Order Code8727511
Product RangeIA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height6.35mm
Depth20.32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IA0515D is a 2-output 1W through hole-mount isolated DC/DC Converter with fixed output. It offers 5VDC input voltage, ±15V output voltage and 80% efficiency.
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85 °C @ full load
- UL94V-0 material
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.35mm
Input Voltage DC Min
4.5V
Product Range
IA Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004282

