
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,721.510 (CNY17,765.3063) |
Product Information
Product Overview
HPT5K0TS048-L is a HPT5K0-L series 5000W fan cooled AC/DC power supply. This offers ultimate flexibility with both output voltage and output current programming and user defined signals, warnings and alarms. Programming is via voltage, I2C PMBus, RS485 and CANopen in a very high efficiency, high power density 5kW chassis mount package. The HPT-L can be used in both constant voltage and constant current operation. It also features active current sharing, remote on/off, remote sense and a power OK signal. It includes overvoltage, overtemperature, overload protection. Approved by UL62368-1, CSA 22.2 No.62368-1, UL60950-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08 safety approvals. Application includes healthcare, industrial electronics, semiconductor manufacturing, technology.
- Programmable output voltage (0-105%), programmable output current (0-110%)
- Parallel operation, analogue and digital interfaces
- Multiple digital protocols - PMBus, CANopen, MODBUS and SCPI
- Fully featured signals and controls, graphical user interface (GUI)
- 5V/2A standby output, 55 to 65KHz switching frequency range
- 180 to 264VAC input voltage (3kW output power max, 3 wire & earth), 48VDC typical output voltage
- 0.0A to 104.0A output current range, 93% efficiency, 6000VDC isolation (input to output)
- 3 year warranty
- Operating temperature range from -20 to 70°C
- Dimension is 336.5 x 254.0 x 63.5mm
Technical Specifications
ITE & Medical
5kW
104A
-
-
-
Programmable
1Outputs
48V
-
-
-
180V AC to 528V AC
HPT5K0-L Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
