Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHDA1500PS12-PMBCopy
Manufacturer Standard Lead Time41 weeks
Order Code4661796
Product RangeHDA1500 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,822.960 (CNY6,579.9448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,822.96 (CNY6,579.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHDA1500PS12-PMBCopy
Manufacturer Standard Lead Time41 weeks
Order Code4661796
Product RangeHDA1500 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 112VDC
Output Current - Output 1125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeHDA1500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDA1500PS12-PMB is a HDA1500 series, programmable, scalable AC-DC power supply in chassis mount package. The HDA1500 series includes active current sharing, an integrated ORing diode for parallel operation, remote on/off control, remote sense functionality. The HDA1500’s programmability, scalability make it ideal for a wide range of test and measurement, factory automation, process control and other industrial technology applications. Also suitable for robotics/ industrial electronics, laser, LED heating applications.
- Single phase input 90 to 264V AC and 5V DC/1A standby supply
- 12V DC output voltage V1
- 0.0A min and 125A max output current
- 89% efficiency
- Fan cooled power supply with 1.5kW output power
- Digital communication protocols: PMBus interface card
- Fully featured signals, controls and Graphical user interface (GUI)
- ITE safety agency approvals
- Parallel operation and 3 year warranty
- Overvoltage, overload and overtemperature protection
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.5kW
Output Current - Output 1
125A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
HDA1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67
