
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY800.940 (CNY905.0622) |
| 5+ | CNY776.940 (CNY877.9422) |
| 10+ | CNY752.870 (CNY850.7431) |
| 50+ | CNY720.850 (CNY814.5605) |
Product Information
Product Overview
The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3" x 5" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications The series has single output versions from 12V to 56VDC, dual fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350W of power over an operating range of -40°C and up to 70°C and are available with a number of cover options.
- Universal input
- 93% Typical efficiency
- 150W Forced Cooled
- 110W Convection Cooled
- IT & Medical Safety Approvals (Class I & II)
- Operating Temperature -40°C to 70°C
- Operating Temperature -40°C to 70°C
Technical Specifications
ITE & Medical
187W
6.3A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
24VDC
-
-
-
85V AC to 264V AC
GCS180 Series
Alternatives for GCS180PS24-C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
