
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.110 (CNY228.3843) |
| 2+ | CNY200.110 (CNY226.1243) |
| 3+ | CNY198.110 (CNY223.8643) |
| 5+ | CNY196.100 (CNY221.593) |
| 10+ | CNY190.090 (CNY214.8017) |
| 20+ | CNY186.330 (CNY210.5529) |
Product Information
Product Overview
The FIHA high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C
- Chassis Mount Filter
- Dual Stage Design
- Compact Design
- ITE Applications
- 1A, 3A, 6A, 10A, 15A & 20A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
Technical Specifications
General Purpose
20A
2 Stage
Quick Connect
FIHA Series
250VAC
Single Phase
Chassis Mount
Quick Connect
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
