Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEML30US24-SCopy
Manufacturer Standard Lead Time27 weeks
Order Code2451836
Product RangeEML30 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.350 (CNY463.6955) |
| 5+ | CNY398.180 (CNY449.9434) |
| 10+ | CNY385.960 (CNY436.1348) |
| 50+ | CNY369.710 (CNY417.7723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.35 (CNY463.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEML30US24-SCopy
Manufacturer Standard Lead Time27 weeks
Order Code2451836
Product RangeEML30 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEML30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
EML30US24-S is a EML30 series open frame and encapsulated AC-DC single output power supply designed for medical applications. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08.
- Compact size, medical approvals, overvoltage/overload/short circuit protection
- Peak load capability, screw terminal
- 3 year warranty
- Output power is 30W, 70KHz switching frequency
- Output voltage is 24VDC
- Output current is 1.25A nominal, efficiency is 79 to 88%
- Input voltage range from 85 to 264VAC (derate from 100% at 90VAC to 90% at 85VAC)
- Operating temperature range from -20 to +70°C (derate linearly from 100% at +50°C to 50% at +70°C)
- Dimension is 96.0 x 40.0 x 28.5mm
Technical Specifications
Power Supply Applications
Medical
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
EML30 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
