
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.540 (CNY452.6102) |
| 5+ | CNY367.510 (CNY415.2863) |
| 10+ | CNY334.470 (CNY377.9511) |
| 50+ | CNY327.850 (CNY370.4705) |
Product Information
Product Overview
The EML30 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Power Management, Industrial, Medical
Technical Specifications
Medical
30W
2A
-
-
85V AC to 264V AC
27.9mm
EML30 Series
1 Output
15VDC
-
-
Fixed
38.1mm
78.7mm
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
