
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.500 (CNY333.915) |
| 5+ | CNY286.700 (CNY323.971) |
| 10+ | CNY277.980 (CNY314.1174) |
| 50+ | CNY266.270 (CNY300.8851) |
| 100+ | CNY254.680 (CNY287.7884) |
Product Information
Product Overview
EML30 series is an AC-DC power supply designed for low power medical (2 x MOPP) applications. The EML30 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including open frame PCB mount. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1.
- Compact size, class II
- Peak load capability
- 3 year warranty
- Dimension is 75.2 x 34.6 x 26.7mm
- Output power is 30W
- Output voltage is 12VDC
- Output current is 3.25A peak
- Input voltage range is 85 to 264VAC (derate from 100% at 90VAC to 90% at 85VAC)
- Efficiency is 88%
- Operating temperature is -20 to +70°C, derate linearly from 100% at +50°C to 50% at +70°C
Technical Specifications
Medical
30W
2.5A
-
-
85V AC to 264V AC
26.7mm
EML30 Series
1 Output
12VDC
-
-
Adjustable, Fixed
34.6mm
75.2mm
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
