
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.690 (CNY257.2897) |
| 5+ | CNY220.900 (CNY249.617) |
| 10+ | CNY214.170 (CNY242.0121) |
| 50+ | CNY205.820 (CNY232.5766) |
Product Information
Product Overview
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Power Management, Industrial, Medical, Portable Devices
Technical Specifications
Medical
-
85V AC to 264V AC
5VDC
-
-
-
EML15 Series
1 Output
15W
Adjustable, Fixed
3A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
