Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEMH350PS12-01Copy
Order Code2099417
Product RangeEMH350 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoEMH350PS12-01Copy
Order Code2099417
Product RangeEMH350 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)354W @ 12CFM
Power Rating (Convection Cooling)-
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 129.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeEMH350 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for EMH350PS12-01
1 Product Found
Product Overview
EMH350 series AC-DC power supply. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL BF rated, UL60950, IEC62368-1:2014, UL62368-1:2014, CSA C22.2 No62368-1-14, EN62368-1:2014+A11:2017.
- IT and medical (BF) approvals, remote sense, fan supply, AC OK/power fail
- Current share
- 3 year warranty, 12V/0.6A fan supply (V3)
- Input voltage is 80-275 VAC, derate output power <lt/>90VAC
- Input frequency is 47-63Hz, 5V/2A standby supply
- Continuous, approximately constant current short circuit protection
- Operating temperature is 0°C to 70°C, derate linearly from 50°C at 2.5% /°C to 50% load at 70°C
- Integral end fan version
- Output voltage is 12V (V1), output current is 29.2 (V1)
- 354W output power
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
354W @ 12CFM
Input Voltage VAC
80V AC to 275V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EMH350 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
29.2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
