Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL30UD01-PCopy
Manufacturer Standard Lead Time27 weeks
Order Code1860909
Product RangeECL30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.620 (CNY527.2806) |
| 5+ | CNY425.630 (CNY480.9619) |
| 10+ | CNY384.630 (CNY434.6319) |
| 50+ | CNY376.940 (CNY425.9422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.62 (CNY527.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL30UD01-PCopy
Manufacturer Standard Lead Time27 weeks
Order Code1860909
Product RangeECL30 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Output Voltage - Output 2-12VDC
Output Current - Output 21.3A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Width34.6mm
Height22.3mm
Depth75.2mm
Product RangeECL30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
1.3A
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
22.3mm
Product Range
ECL30 Series
No. of Outputs
2 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
34.6mm
Depth
75.2mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
