Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL25US15-SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1738162
Product RangeECL25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.270 (CNY557.3951) |
| 5+ | CNY478.660 (CNY540.8858) |
| 10+ | CNY463.960 (CNY524.2748) |
| 50+ | CNY444.400 (CNY502.172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.27 (CNY557.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL25US15-SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1738162
Product RangeECL25 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 115VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeECL25 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECL series is DC to DC power supply is approved by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Ultra compact size, screw terminal version
- Screw terminal version
- <lt/>0.3W no load input power, peak load capability
- 3 year warranty
- Overvoltage/overload/short circuit protection
- Isolation is 3000VAC (input to output)
- Switching frequency is 70kHz (typical)
- Operating temperature range from -20°C to +70°C
- 85-264VAC (120-370VDC) input voltage, 25W output power, 15VDC output voltage
- 1.67A nominal output current, 80% efficiency
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
ECL25 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
