Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECE80US24Copy
Manufacturer Standard Lead Time29 weeks
Order Code2726893
Product RangeECE80 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY635.620 (CNY718.2506) |
| 5+ | CNY616.530 (CNY696.6789) |
| 10+ | CNY597.510 (CNY675.1863) |
| 50+ | CNY572.080 (CNY646.4504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY635.62 (CNY718.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE80US24Copy
Manufacturer Standard Lead Time29 weeks
Order Code2726893
Product RangeECE80 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max80W
Output Voltage - Output 124VDC
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width45.72mm
Height28mm
Depth91.4mm
Product RangeECE80 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECE80 series of compact encapsulated AC-DC power modules are available in both PCB & chassis mount versions offering exceptional power density of <gt/>11W/in³ . Output voltages are available from 12V to 48VDC and these “green power" modules offer high active mode efficiency and low no load power consumption. They also provide a peak load capability up to 130% of nominal power for up to 30s and a wide operating temperature range from -40 to 70°C
- Ultra Compact Size
- Single Outputs from 12V to 48V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- Less Than 0.3W No Load Input Power
- Operating Temperature -40°C to 70°C
- Peak Load Capability
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
28mm
Product Range
ECE80 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45.72mm
Depth
91.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
