Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECE40US24Copy
Manufacturer Standard Lead Time27 weeks
Order Code1860879
Product RangeECE40 Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.650 (CNY487.7645) |
| 5+ | CNY420.860 (CNY475.5718) |
| 10+ | CNY410.070 (CNY463.3791) |
| 50+ | CNY401.860 (CNY454.1018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.65 (CNY487.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE40US24Copy
Manufacturer Standard Lead Time27 weeks
Order Code1860879
Product RangeECE40 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 124VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width38.1mm
Height27.9mm
Depth78.7mm
Product RangeECE40 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
ECE series 40W AC/DC power supply is a ultra compact size single phase AC/ DC power supply.
- Ultra Compact Size
- Encapsulated
- DIN Rail Versions
- <lt/>0.3W No Load Input Power
- PCB & Chassis Mount Versions
- Class II Construction
- Peak Load Capability
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
27.9mm
Product Range
ECE40 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
38.1mm
Depth
78.7mm
SVHC
No SVHC (16-Jul-2019)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
