Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,651.950 (CNY4,126.7035) |
| 5+ | CNY3,579.850 (CNY4,045.2305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,651.95 (CNY4,126.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDX120RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4226717
Product RangeDX Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating1.5W
Output Current Max100µA
Power Supply Mounting-
Output Voltage Min1.8kV
Output Voltage Max12kV
Input Voltage DC Min-
Input Voltage DC Max12V
Product RangeDX Series
Product Overview
DX120R is a DX series 1.5W ultra-miniature DC to HVDC converter. This DX series is a line of high voltage power supply is suitable for applications requiring a compact source of clean, reliable, low-cost high voltage. This unit exhibits low noise and EMI/RFI by utilizing a quasi sinewave oscillator and a fully enclosed ferrite pot core transformer. The output voltage is controlled by an external potentiometer or resistor. The high voltage connection is made through a 30KV silicone wire. Typical applications are capacitor charging, ionization, dielectric testing, air cleaning and electrostatic generators.
- Output voltage range from +1.8KV to +12KV
- 100μA output current, 12V input voltage
- Short circuit protected, resistance programming
- Proportional operation, low noise oscillator design
- Switching frequency range from 30 to 80KHz
- DAP case material, solid vacuum encapsulation, UL94 V-0 rated
- Operating temperature range from -10 to +50°C (case temperature)
- Dimension is 95.3 x 38.1 x 25.4mm
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
100µA
Output Voltage Min
1.8kV
Input Voltage DC Min
-
Product Range
DX Series
Polarity
Positive Output
Power Rating
1.5W
Power Supply Mounting
-
Output Voltage Max
12kV
Input Voltage DC Max
12V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198

