Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTJ1524D05Copy
Manufacturer Standard Lead Time32 weeks
Order Code3248175
Product RangeDTJ15 Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.130 (CNY296.2069) |
| 5+ | CNY254.360 (CNY287.4268) |
| 10+ | CNY246.540 (CNY278.5902) |
| 50+ | CNY236.180 (CNY266.8834) |
| 100+ | CNY230.250 (CNY260.1825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.13 (CNY296.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTJ1524D05Copy
Manufacturer Standard Lead Time32 weeks
Order Code3248175
Product RangeDTJ15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-5V
Output Current - Output 21.5A
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width31.4mm
Height19.4mm
Depth76.2mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDTJ15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start.
- Wide 4:1 input range
- Chassis mount with optional DIN rail clip
- UL62368-1 safety approvals
- EN55032 class A
- Remote On/Off & voltage trim function
- 3kVDC isolation
- -40°C to +100°C operating temperature
- Full power to 80°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.5A
Output Current - Output 2
1.5A
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
19.4mm
Input Voltage DC Min
9V
Product Range
DTJ15 Series
DC / DC Converter Type
Module
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
31.4mm
Depth
76.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
