Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDSL240PS24-ICopy
Manufacturer Standard Lead Time35 weeks
Order Code2422737
Product RangeDSL240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,812.330 (CNY2,047.9329) |
| 5+ | CNY1,758.520 (CNY1,987.1276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,812.33 (CNY2,047.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDSL240PS24-ICopy
Manufacturer Standard Lead Time35 weeks
Order Code2422737
Product RangeDSL240 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDSL240 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSL240PS12-I is a 24V/192W DIN-rail mount Power Supply features an ultra slim design, natural convection cooling and no minimum load required. A maximum of 3 units can be paralleled for parallel operation.
- 150% Peak load for 3 seconds
- Full power from -40 to 60°C
- Up to 93% high efficiency
- Parallel capability
- 120 to 150% of Rated current overload protection
- Trip and restart (hiccup mode) auto recovery within 7s short-circuit protection
- 110°C maximum, measured on internal heat sink auto recovery thermal protection
- -40 to 70°C Operating temperature range
- 20 to 95% RH Non-condensing Operating humidity
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
DSL240 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
