
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,712.850 (CNY1,935.5205) |
| 5+ | CNY1,682.940 (CNY1,901.7222) |
| 10+ | CNY1,638.220 (CNY1,851.1886) |
Product Information
Product Overview
The CHD250 provides 250W of convection cooled output power in a 3" x 5" industry standard package, over the temperature range -20°C to 50°C with derating to 70°C. Approved for IT and medical and with a feature set including a 5V standby output, 0.5W input power when in standby mode, power fail and inhibit signals the CHD250 is ideal for a wide range of applications where fan cooling is not desirable. Approved to IEC60950-1 Ed 2, IEC60601-1 Ed 3, EN60950-1, EN60601-1, UL60950-1, CSA 22.2 no.60950-1-1:08, ANSI/AAMI ES60601-1:2005 and CSA C22.2, no.60601-1:08 safety approval.
- 250W Convection Cooled
- Industry Standard 3" x 5" Package
- 80V to 300VAC Input
- Less Than 0.5W Standby Power Consumption
- IT & Medical (BF) Safety Approvals
- Power Fail & Inhibit Signals
Applications
Power Management, Medical, Industrial
Technical Specifications
ITE & Medical
-
80V AC to 264V AC
28VDC
-
-
-
CHD250 Series
1 Output
250W
Adjustable, Fixed
8.9A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
