
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,297.910 (CNY1,466.6383) |
| 5+ | CNY1,259.310 (CNY1,423.0203) |
| 10+ | CNY1,220.710 (CNY1,379.4023) |
Product Information
Product Overview
CCR420PS24 is a CCR420 series compact medical AC-DC power supply designed to operate in convection, conduction, and fan-cooled applications. CCR420 series offers high efficiency and high power density in a low profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. Featuring Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR series is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing.
- Universal, single-phase input: 85 to 264V AC
- Output voltage is 24V DC
- 94% efficiency
- 5.09inch x 3.28inch (129.4 x 83.5mm) footprint, low 1inch (25.4mm) profile
- Low earth leakage of less than 300µA
- Low patient leakage current of less than 75µA
- Medical (BF) & ITE safety approvals
- 3 year warranty
Technical Specifications
ITE, Industrial & Medical
280W
280W
-
-
-
85V AC to 264V AC
CCR420 Series
1 Output
24V
17.5A
-
-
-
Fixed
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
