Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,824.610 (CNY2,061.8093) |
| 5+ | CNY1,799.190 (CNY2,033.0847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,824.61 (CNY2,061.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoC06Copy
Manufacturer Standard Lead Time22 weeks
Order Code2565421
Product RangeC Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1W
Output Current Max1.67mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max600V
Input Voltage DC Min11.5V
Input Voltage DC Max16V
Product RangeC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
C series miniature, regulated high voltage DC to DC converters provide clean and reliable high voltage in a shielded, PC mount package. These modules exhibit very low ripple, noise and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer and excellent filtering techniques. Typical applications include photomultiplier tubes, solid state detectors, electrophoresis, piezo devices, capacitor charging and EO lenses.
- 0 to 100% programmable output
- High stability of less than 50ppm/°C (typical)
- Ideal for integration into compact and sensitive equipments
- Sealed to withstand immersion cleaning process
- External gain adjust for calibration
- Isolated steel enclosure featuring a separate grounding pin
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
1.67mA
Output Voltage Min
0V
Input Voltage DC Min
11.5V
Product Range
C Series
Polarity
Positive Output
Power Rating
1W
Power Supply Mounting
Through Hole
Output Voltage Max
600V
Input Voltage DC Max
16V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629

