Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoASB160PS12Copy
Manufacturer Standard Lead Time76 weeks
Order Code4145368
Product RangeASB160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,500.330 (CNY1,695.3729) |
| 5+ | CNY1,455.800 (CNY1,645.054) |
| 10+ | CNY1,411.240 (CNY1,594.7012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,500.33 (CNY1,695.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoASB160PS12Copy
Manufacturer Standard Lead Time76 weeks
Order Code4145368
Product RangeASB160 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 112V
Output Current - Output 113.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC90V AC to 264V AC
Width61mm
Height19.7mm
Depth116.8mm
Product RangeASB160 Series
Product Overview
ASB160PS12 is a 160W ASB160 series low profile, full brick, baseplate cooled AC to DC power supply which requires no external components. The series includes a complete built in EMC filter and AC fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB160 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +90°C on the module baseplate.
- Input voltage range from 90 to 264VAC, output voltage is 12VDC
- Output current is 13.30A, efficiency is 92%
- Ripple & noise is 120mV
- Output voltage trim ±5%
- Over current, over voltage and over temperature protection
- I/O isolation of 3000VAC
- Operating temperature range from -40 to +90°C
- Dimension is 61.0 x 116.8 x 19.7mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
160W
Output Current - Output 1
13.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
19.7mm
Product Range
ASB160 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
61mm
Depth
116.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
