Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoASB110PS36Copy
Manufacturer Standard Lead Time35 weeks
Order Code2451809
Product RangeASB110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,392.930 (CNY1,574.0109) |
| 5+ | CNY1,365.350 (CNY1,542.8455) |
| 10+ | CNY1,337.770 (CNY1,511.6801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,392.93 (CNY1,574.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoASB110PS36Copy
Manufacturer Standard Lead Time35 weeks
Order Code2451809
Product RangeASB110 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max110W
Output Voltage - Output 136VDC
Output Current - Output 13.06A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width61mm
Height17mm
Depth116.8mm
Product RangeASB110 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ASB110 is a single output 110W PCB mount AC/DC Power Supply which requires no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC to DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to 85°C on the module base-plate.
- Complete AC/DC Power Supply
- No Extra Components Required
- Base Plate Cooled
- Base Plate Temperature -40°C to 85°C
- Low Profile, Full Brick Package
- Universal Input
- Less Than 0.3W No Load Input Power
- Over Current Protection
- Over Temperature Protection
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
110W
Output Current - Output 1
3.06A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
17mm
Product Range
ASB110 Series
No. of Outputs
1 Output
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
61mm
Depth
116.8mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
