
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.720 (CNY146.5836) |
| 5+ | CNY127.160 (CNY143.6908) |
| 10+ | CNY124.590 (CNY140.7867) |
| 50+ | CNY122.020 (CNY137.8826) |
| 100+ | CNY119.450 (CNY134.9785) |
| 250+ | CNY116.880 (CNY132.0744) |
Product Information
Product Overview
AMF36US24 is an AMF36 series 36W plug top AC-DC power supply in a sealed IP22 case for ITE, medical and home healthcare applications. The AMF36 series of wall plug adaptors comply with medical and home healthcare and ITE approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a range of interchangeable AC connectors these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. It features overvoltage protection and overload protection. Applications include healthcare, home healthcare, medical diagnostic and technology. Approved by UL (UL 62368-1, ANSI/AAMI ES60601-1), EN (EN62368-1, EN60601-1, EN60601-1-11), CB (IEC62368-1, IEC60601-1, IEC60601-1-11), CCC (GB4943, GB17625.1, GB4943.1, GB/T9254), CSA (CAN/CSA C22.2 No. 62368-1-14, CSA C22.2 No. 60601), AU/NZ (AS/NZS 62368.1).
- 24V output voltage, 1500mA output current, 5% total regulation, 88.8% efficiency
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI & EU2019/1782
- Medical, home healthcare and ITE approvals
- Interchangeable mains connectors, Class II construction
- Input voltage range from 80 to 264VAC
- Operating temperature range from 0 +to 60°C
- 3 years warranty
- Dimensions 90.5mm x 33.5mm x 58.5mm
Notes
AC input plugs must be ordered separately.
Technical Specifications
ITE & Medical
36W
1.5A
-
-
80V AC to 264V AC
Mains Plug Sold Separately
1 Output
24VDC
-
-
Fixed
AMF36 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
