Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoALM85US15C2-8Copy
Manufacturer Standard Lead Time43 weeks
Order Code2802344
Product RangeALM85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.310 (CNY523.5403) |
| 5+ | CNY449.530 (CNY507.9689) |
| 10+ | CNY435.750 (CNY492.3975) |
| 50+ | CNY417.450 (CNY471.7185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.31 (CNY523.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM85US15C2-8Copy
Manufacturer Standard Lead Time43 weeks
Order Code2802344
Product RangeALM85 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max80W
Output Voltage - Output 115VDC
Output Current - Output 15.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeALM85 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ALM85 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.
- Energy Efficiency Level VI
- Medical and ITE Safety Approval
- 4th Edition Medical EMC
- Less Than 0.15W No Load Input Power
- Operating Temperature 0°C to 60°C
- Low Earth Leakage Current
- IP32 Environmental Rating
- Class II Construction
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
80W
Output Current - Output 1
5.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ALM85 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
