
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.890 (CNY388.5957) |
| 5+ | CNY333.560 (CNY376.9228) |
| 10+ | CNY323.230 (CNY365.2499) |
| 50+ | CNY309.520 (CNY349.7576) |
Product Information
Product Overview
ALM65 series is a desktop AC-DC power supply in a sealed IP32 case for ITE and medical applications. The ALM65 series of medical external power supplies is fully approved to international medical safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting. Safety approvals are UL62368-1, EN62368-1, IEC60950-1 & IEC62368-1, ANSI/AAMI ES 60601-1, CSA C22.2 No. 60601, EN60601-1, IEC60601-1, CCC, KC & RCM.
- Energy efficiency level VI, 4th Edition medical EMC
- IP32 environmental rating
- Low earth leakage current
- 3 year warranty
- Dimension is 125.5 x 55.5 x 33.5mm, output power is 65W
- Input voltage is 80 to 264VAC (derate linearly from 100% load at 90VAC to 80% load at 80VAC)
- Output voltage is 24V, input frequency is 47 to 63Hz
- Output current is 2.7A, total regulation is ±5%
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Efficiency is 88%
Technical Specifications
ITE & Medical
65W
2.7A
-
-
Fixed
ALM65 Series
No SVHC (17-Jan-2023)
1 Output
24VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
-
80V AC to 264V AC
Mains Plug Sold Separately
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
