Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoALM120PS12Copy
Manufacturer Standard Lead Time44 weeks
Order Code2829076
Product RangeALM120 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.000 (CNY685.910) |
| 5+ | CNY588.930 (CNY665.4909) |
| 10+ | CNY570.870 (CNY645.0831) |
| 50+ | CNY546.830 (CNY617.9179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY607.00 (CNY685.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM120PS12Copy
Manufacturer Standard Lead Time44 weeks
Order Code2829076
Product RangeALM120 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeALM120 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ALM120 series of medical external power supplies is fully approved to international medical and IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.
- Medical & IT Safety Approvals
- Energy Efficiency Level VI & EU CoC Tier 2 Compliant
- 4th Edition Medical EMC
- IP32 Environmental Rating
- Class I and Class II Versions
- <lt/>0.15W Standby Power
- 0°C to 60°C Operation
- Low Earth Leakage Current
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ALM120 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for ALM120PS12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
