Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY878.980 (CNY993.2474) |
| 5+ | CNY866.760 (CNY979.4388) |
| 10+ | CNY854.530 (CNY965.6189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY878.98 (CNY993.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAH01N-12Copy
Manufacturer Standard Lead Time22 weeks
Order Code2565401
Product RangeAH Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityNegative Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1.5W
Output Current Max15mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-100V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeAH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
AH01N-12 is a AH series ultra-miniature DC to HV DC converter that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). The output is directly proportional to the input voltage and is linear from <lt/>0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <lt/>±500V bias on output return. No external components or minimum load are required.
- Output voltage range from 0 to -100V
- Output current of 15mA
- 12V input voltage
- Extremely low profile <lt/>0.25”
- Input to output isolation
- Short circuit protection
- Control pin
- 3 year warranty
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
15mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
AH Series
Polarity
Negative Output
Power Rating
1.5W
Power Supply Mounting
Through Hole
Output Voltage Max
-100V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057

