Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,297.590 (CNY1,466.2767) |
| 5+ | CNY1,279.530 (CNY1,445.8689) |
| 10+ | CNY1,261.430 (CNY1,425.4159) |
Product Information
Product Overview
AG series is a broad line of ultra-miniature DC to HVDC converter that sets an industry standard in high voltage miniaturization. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems, or simply connect the control pin to the + input for proportional input to output operation. Use of a resonant, quasi-sinewave oscillator and fully shielded transformer result in clean, reliable high voltage conversion with inherently low ripple, EMI/RFI and input ripple current, making this product ideal for integration into noise sensitive equipment. Typical applications are avalanche photo diodes, photo multiplier tubes, electrophoresis, capacitor charging, sustaining ion pumps, piezo devices, handheld instruments. Safety approvals are IEC/UL/CSA/EN62368.
- Output proportional to input, control pin, no minimum load
- 0.7VDC turn-on voltage, extremely low profile <lt/>6.35mm
- Surface mount, input to output isolation, short circuit protection
- 3 year warranty
- Output voltage is 0 to +1500V
- 0.66mA output current
- 5V input voltage
- <lt/>500mA full load input current, <lt/>0.4% ripple
- Dimension is 23.37mm length x 6.35mm height x 11.43mm width
- Operating temperature (case) is -25 to +75°C
Technical Specifications
Proportional
Fixed, Adjustable
660µA
0V
700mV
AG Series
Positive Output
1W
Surface Mount
1.5kV
5V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

