Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAEJ160PS12Copy
Manufacturer Standard Lead Time71 weeks
Order Code4145382
Product RangeAEJ160 Series
Your Part Number
8 In Stock
11 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.870 (CNY469.9331) |
| 5+ | CNY403.430 (CNY455.8759) |
| 10+ | CNY390.920 (CNY441.7396) |
| 50+ | CNY374.260 (CNY422.9138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.87 (CNY469.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAEJ160PS12Copy
Manufacturer Standard Lead Time71 weeks
Order Code4145382
Product RangeAEJ160 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAEJ160 Series
Plug TypeEU
SVHCNo SVHC (15-Jan-2018)
Product Overview
AEJ160PS12 is a 160W desktop AC to DC power supply for industrial electronics applications. The AEJ160 series of ITE approved desktop adapter features active power factor correction and comply with the latest international efficiency requirements including Level VI and EU2019/1782. The 160W AEJ160 with low standby power <lt/>0.15W suitable for many applications in the industrial electronics, instrumentation and technology fields.
- Input voltage range from 90 to 264VAC, output voltage is 12VDC
- Output current is 12.5A, efficiency is 91%
- Active power factor correction
- Overvoltage and overload protection
- Short circuit protection
- I/O isolation of 3000VAC
- Operating temperature range from -20 to +65°C
- Dimension is 150.0 x 70.0 x 38.0mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
160W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AEJ160 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575
