Print Page
Product Information
ManufacturerAMD
Manufacturer Part NoXC95144XL-10TQ100ICopy
Order Code2907279
Product RangeXC95144XL
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells144Macrocells
No.of User I/Os81I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade10
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC95144XL
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
XC95144XL-10TQ100I is a 3.3V CPLD that is targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of eight 54V18 function blocks, providing 3,200 usable gates.
- In-system programmable, extra wide 54-input function blocks
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual o/p enable per output pin with local inversion, bus-hold circuitry on all user pin i/ps
- Input hysteresis on all user and boundary-scan pin inputs
- Full IEEE standard 1149.1 boundary-scan (JTAG)
- Fast concurrent programming, slew rate control on individual outputs
- 10ns speed (pin-to-pin delay)
- 100-pin thin quad flat pack (TQFP) package, -40°C to +85°C industrial temperature range
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
81I/O's
No. of Pins
100Pins
Process Technology
0.35um (CMOS)
Operating Temperature Min
-40°C
Product Range
XC95144XL
MSL
MSL 3 - 168 hours
No. of Macrocells
144Macrocells
IC Case / Package
TQFP
Speed Grade
10
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629

