Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXNB205Copy
Manufacturer Standard Lead Time13 weeks
Order Code441016
Also Known AsGTIN UPC EAN: 037103487803
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.360 (CNY211.7168) |
| 5+ | CNY183.680 (CNY207.5584) |
| 10+ | CNY179.990 (CNY203.3887) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY187.36 (CNY211.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB205Copy
Manufacturer Standard Lead Time13 weeks
Order Code441016
Also Known AsGTIN UPC EAN: 037103487803
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
Alternatives for XNB205
5 Products Found
Product Overview
The XNB205 is a Pointed Blade for close corner cuts on templates, mates and gaskets, also for trimming, stripping and de-burring. Blade is interchangeable with other similar knives.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
5
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02025
