Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXNB201.
Order Code441030
Also Known AsGTIN UPC EAN: 037103487780
Your Part Number
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB201.
Order Code441030
Also Known AsGTIN UPC EAN: 037103487780
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
Product Overview
The XNB201 is a Chisel Blade for use with rough shaping de-burring and chiselling. It is suitable for XN220, XN210, XN220 and XN300 knives.
- Blades interchangeable with other similar knives
Applications
Maintenance & Repair
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
5
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
