Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXNB103Copy
Manufacturer Standard Lead Time17 weeks
Order Code440954
Also Known AsGTIN UPC EAN: 037103487766
Your Part Number
60 In Stock
Need more?
16 Delivery in 3-4 Business Days(SG stock)
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.530 (CNY245.8089) |
| 5+ | CNY213.250 (CNY240.9725) |
| 10+ | CNY208.960 (CNY236.1248) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY217.53 (CNY245.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB103Copy
Manufacturer Standard Lead Time17 weeks
Order Code440954
Also Known AsGTIN UPC EAN: 037103487766
Technical Datasheet
Knife TypeScalpel
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
Product Overview
The XNB103 from Xcelite is a fine pointed blade for cutting and stripping. It fits for knife XN100.
- Fine pointed blades for detailed and accurate cutting
- Pack of 5 spare blades compatible with Weller XN‑100 knife
- Ideal for precision tasks on light and soft materials
- Supplied in secure packaging for safe storage and handling
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Knife Type
Scalpel
Blade Length
-
Pack Quantity
5
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
