Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXN200.Copy
Manufacturer Standard Lead Time17 weeks
Order Code440980
Also Known AsGTIN UPC EAN: 037103487698
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.630 (CNY127.2719) |
| 5+ | CNY99.120 (CNY112.0056) |
| 10+ | CNY82.890 (CNY93.6657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.63 (CNY127.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXN200.Copy
Manufacturer Standard Lead Time17 weeks
Order Code440980
Also Known AsGTIN UPC EAN: 037103487698
Technical Datasheet
Knife TypePrecision
Blade MaterialSurgical Steel
Blade Length146mm
Product Range-
Alternatives for XN200.
1 Product Found
Product Overview
The XN200 is a 5-3/4-inch medium duty Precision Knife with aluminium handle. Designed for heavy paper and medium density materials.
Applications
Maintenance & Repair
Notes
10% Off- Already applied on Weller Erem Precision Cutters valid until 5/31/2026.
Technical Specifications
Knife Type
Precision
Blade Length
146mm
Blade Material
Surgical Steel
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
