Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775026360RCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2766304RL
Cut Tape2766304
Product RangeWA-SMSR
Your Part Number
1,194 In Stock
Need more?
1,194 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.600 | CNY8.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.600 (CNY9.718) |
| 10+ | CNY7.520 (CNY8.4976) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY5.940 (CNY6.7122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775026360RCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2766304RL
Cut Tape2766304
Product RangeWA-SMSR
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length2.6mm
Overall Length3.6mm
External Width6mm
Product RangeWA-SMSR
SVHCNo SVHC (04-Feb-2026)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
2.6mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
3.6mm
Product Range
WA-SMSR
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
