Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774095151RCopy
Manufacturer Standard Lead Time53 weeks
Order Code3757977
Product RangeWA-SMSI
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 50+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.54 (CNY8.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774095151RCopy
Manufacturer Standard Lead Time53 weeks
Order Code3757977
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length9.5mm
Overall Length10.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
9.5mm
External Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
10.9mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002493
