Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774085151RCopy
Order Code3757976
Product RangeWA-SMSI
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.250 (CNY8.1925) |
| 50+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY5.660 (CNY6.3958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.25 (CNY8.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774085151RCopy
Order Code3757976
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length8.5mm
Overall Length9.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
8.5mm
External Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
9.9mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00211
