Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774075151RCopy
Order Code3757975
Product RangeWA-SMSI
Your Part Number
3 In Stock
800 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.570 (CNY6.2941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.13 (CNY8.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774075151RCopy
Order Code3757975
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Standoff MaterialSteel
Thread Size - MetricM2.5
Overall Length8.9mm
Thread Size - Imperial-
Outer Diameter5.1mm
Standoff TypeHex Female-Female
Inner Diameter3.5mm
Body Length7.5mm
Spacer TypeRound
External Width5.1mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektonik WA-SMSI are SMT steel spacers with M2.5 internal thread. Designed for assembling PCBs to housings as well as to other PCBs. The spacers have an outer diameter of 5.1mm and are sold individually.
- SMT Steel spacer with M2.5 internal Thread
- Steel base material with tin plating
- Instant removable polyimide tape
- Spacer Height: 7.5mm
- External Dimensions (HxDia.): 8.9x5.1mm
Technical Specifications
Spacer Material
Steel
Thread Size - Metric
M2.5
Thread Size - Imperial
-
Standoff Type
Hex Female-Female
Body Length
7.5mm
External Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Standoff Material
Steel
Overall Length
8.9mm
Outer Diameter
5.1mm
Inner Diameter
3.5mm
Spacer Type
Round
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
