Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774055951RCopy
Manufacturer Standard Lead Time53 weeks
Order Code3757971
Product RangeWA-SMST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.54 (CNY8.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774055951RCopy
Manufacturer Standard Lead Time53 weeks
Order Code3757971
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length6.9mm
Outer Diameter5.1mm
Inner Diameter2.7mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Outer Diameter
5.1mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
6.9mm
Inner Diameter
2.7mm
Product Range
WA-SMST
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
