Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971120471Copy
Manufacturer Standard Lead Time36 weeks
Order Code2884393
Product RangeWA-SSTIE
Your Part Number
2,471 In Stock
3,750 more incoming. You can reserve stock now
2,471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.800 (CNY4.294) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.180 (CNY3.5934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.80 (CNY4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971120471Copy
Manufacturer Standard Lead Time36 weeks
Order Code2884393
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length12mm
Overall Length20mm
External Width7mm
Product RangeWA-SSTIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
12mm
External Width
7mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
20mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003613
