Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971110354Copy
Manufacturer Standard Lead Time36 weeks
Order Code3757959
Product RangeWA-SBRIE
Your Part Number
1,533 In Stock
Need more?
1,533 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.500 (CNY7.345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.32 (CNY9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971110354Copy
Manufacturer Standard Lead Time36 weeks
Order Code3757959
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Overall Length19mm
External Width5mm
Product RangeWA-SBRIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
11mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
19mm
Product Range
WA-SBRIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
