Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250485Copy
Manufacturer Standard Lead Time10 weeks
Order Code3757952
Product RangeWA-SPAII
Your Part Number
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 50+ | CNY10.530 (CNY11.8989) |
| 100+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250485Copy
Manufacturer Standard Lead Time10 weeks
Order Code3757952
Product RangeWA-SPAII
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length25mm
Overall Length25mm
External Width8mm
Product RangeWA-SPAII
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
25mm
External Width
8mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
25mm
Product Range
WA-SPAII
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508
